
- Manufacturer
- MFR.Part #
- PFSM.075.2
- JLCPCB Part #
- C2153799
- Package
- SMD,7.4x5.4mm
- Description
- -40℃~+85℃ 1.5A 1.7W 1Ω 230mΩ 300ms 30V 750mA 80A SMD,7.4x5.4mm Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | SCHURTER | |
| Package | SMD,7.4x5.4mm | |
| Power Dissipation | 1.7W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Time to Trip(Max) | 300ms | |
| Resistance - Initial (Ri) (Min) | 230mΩ | |
| Trip Current | 1.5A | |
| Hold Current | 750mA | |
| Current - Max | 80A | |
| Resistance - Post Trip (R1) (Max) | 1Ω |

* Images are for reference only
PFSM.075.2
Extended- Manufacturer
- MFR.Part #
- PFSM.075.2
- JLCPCB Part #
- C2153799
- Package
- SMD,7.4x5.4mm
- Description
- -40℃~+85℃ 1.5A 1.7W 1Ω 230mΩ 300ms 30V 750mA 80A SMD,7.4x5.4mm Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PFSM.075.2
- JLCPCB Part #
- C2153799
- Package
- SMD,7.4x5.4mm
- Description
- -40℃~+85℃ 1.5A 1.7W 1Ω 230mΩ 300ms 30V 750mA 80A SMD,7.4x5.4mm Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PFSM.075.2 Specifications
PFSM.075.2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | SCHURTER | |
| Package | SMD,7.4x5.4mm | |
| Power Dissipation | 1.7W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Time to Trip(Max) | 300ms | |
| Resistance - Initial (Ri) (Min) | 230mΩ | |
| Trip Current | 1.5A | |
| Hold Current | 750mA | |
| Current - Max | 80A | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PFSM.075.2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PFSM.075.2 Documents
PFSM.075.2 datasheets or manufacturer documentation.
Datasheet: PFSM.075.2 Datasheet (PDF)
PFSM.075.2 Schematic Symbol & PCB Footprint
The PFSM.075.2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.