Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-FSML200/6-2
MF-FSML200/6-2
Extended
* Images are for reference only
MF-FSML200/6-2
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
MF-FSML200/6-2
JLCPCB Part #
C2153780
Package
0603
Description
-40℃~+85℃ 1.05mm 1.4mm 1.85mm 2A 4A 50A 5s 65mΩ 6V 6mΩ 700mW 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
Package0603
Power Dissipation700mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)5s
Length1.85mm
Resistance - Initial (Ri) (Min)6mΩ
Trip Current4A
Hold Current2A
Height1.4mm
Current - Max50A
Width1.05mm
Resistance - Post Trip (R1) (Max)65mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-FSML200/6-2
MF-FSML200/6-2

* Images are for reference only

MF-FSML200/6-2

Extended
Manufacturer

BOURNS

MFR.Part #
MF-FSML200/6-2
JLCPCB Part #
C2153780
Package
0603
Description
-40℃~+85℃ 1.05mm 1.4mm 1.85mm 2A 4A 50A 5s 65mΩ 6V 6mΩ 700mW 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-FSML200/6-2

* Images are for reference only

MF-FSML200/6-2
Extended
Manufacturer

BOURNS

MFR.Part #
MF-FSML200/6-2
JLCPCB Part #
C2153780
Package
0603
Description
-40℃~+85℃ 1.05mm 1.4mm 1.85mm 2A 4A 50A 5s 65mΩ 6V 6mΩ 700mW 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-FSML200/6-2 Specifications

MF-FSML200/6-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
Package0603
Power Dissipation700mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)5s
Length1.85mm
Resistance - Initial (Ri) (Min)6mΩ
Trip Current4A
Hold Current2A
Height1.4mm
Current - Max50A
Width1.05mm
Resistance - Post Trip (R1) (Max)65mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF-FSML200/6-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF-FSML200/6-2 Documents

MF-FSML200/6-2 datasheets or manufacturer documentation.

Datasheet: MF-FSML200/6-2 Datasheet (PDF)

MF-FSML200/6-2 Schematic Symbol & PCB Footprint

The MF-FSML200/6-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.