Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MINIASMDC014F-2
MINIASMDC014F-2 - 1
MINIASMDC014F-2 - 2
MINIASMDC014F-2 - 3
Extended1/3
* Images are for reference only
MINIASMDC014F-2
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
MINIASMDC014F-2
JLCPCB Part #
C2153759
Package
1812
Description
1.5Ω 340mA 60V 6Ω 750mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1812
Power Dissipation750mW
Voltage - Max60V
Time to Trip(Max)8ms
Length4.73mm
Trip Current280mA
Resistance - Initial (Ri) (Min)1.5Ω
Hold Current340mA
Height0.89mm
Width3.41mm
Resistance - Post Trip (R1) (Max)6Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MINIASMDC014F-2
MINIASMDC014F-2

* Images are for reference only

MINIASMDC014F-2

Extended
Manufacturer

Littelfuse

MFR.Part #
MINIASMDC014F-2
JLCPCB Part #
C2153759
Package
1812
Description
1.5Ω 340mA 60V 6Ω 750mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MINIASMDC014F-2

* Images are for reference only

MINIASMDC014F-2
Extended
Manufacturer

Littelfuse

MFR.Part #
MINIASMDC014F-2
JLCPCB Part #
C2153759
Package
1812
Description
1.5Ω 340mA 60V 6Ω 750mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MINIASMDC014F-2 Specifications

MINIASMDC014F-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1812
Power Dissipation750mW
Voltage - Max60V
Time to Trip(Max)8ms
Length4.73mm
Trip Current280mA
Resistance - Initial (Ri) (Min)1.5Ω
Hold Current340mA
Height0.89mm
Width3.41mm
Resistance - Post Trip (R1) (Max)6Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MINIASMDC014F-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MINIASMDC014F-2 Documents

MINIASMDC014F-2 datasheets or manufacturer documentation.

Datasheet: MINIASMDC014F-2 Datasheet (PDF)

MINIASMDC014F-2 Schematic Symbol & PCB Footprint

The MINIASMDC014F-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.