Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVR016K-2
LVR016K-2
Extended
* Images are for reference only
LVR016K-2
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
LVR016K-2
JLCPCB Part #
C2153718
Package
Plugin
Description
1.4W 15s 160mA 2.5Ω 370mA 7.8Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Voltage - Max265V
Power Dissipation1.4W
Time to Trip(Max)15s
Length9.9mm
Trip Current370mA
Resistance - Initial (Ri) (Min)2.5Ω
Pitch5.8mm
Hold Current160mA
Height13.8mm
Current - Max20A
Width3.8mm
Resistance - Post Trip (R1) (Max)7.8Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVR016K-2
LVR016K-2

* Images are for reference only

LVR016K-2

Extended
Manufacturer

Littelfuse

MFR.Part #
LVR016K-2
JLCPCB Part #
C2153718
Package
Plugin
Description
1.4W 15s 160mA 2.5Ω 370mA 7.8Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVR016K-2

* Images are for reference only

LVR016K-2
Extended
Manufacturer

Littelfuse

MFR.Part #
LVR016K-2
JLCPCB Part #
C2153718
Package
Plugin
Description
1.4W 15s 160mA 2.5Ω 370mA 7.8Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVR016K-2 Specifications

LVR016K-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Voltage - Max265V
Power Dissipation1.4W
Time to Trip(Max)15s
Length9.9mm
Trip Current370mA
Resistance - Initial (Ri) (Min)2.5Ω
Pitch5.8mm
Hold Current160mA
Height13.8mm
Current - Max20A
Width3.8mm
Resistance - Post Trip (R1) (Max)7.8Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LVR016K-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LVR016K-2 Documents

LVR016K-2 datasheets or manufacturer documentation.

Datasheet: LVR016K-2 Datasheet (PDF)

LVR016K-2 Schematic Symbol & PCB Footprint

The LVR016K-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.