



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 30V | |
| Length | 1mm | |
| Trip Current | 73mA | |
| Resistance - Initial (Ri) (Min) | 33Ω | |
| Hold Current | 38mA | |
| Height | 0.5mm | |
| Current - Max | 1.2A | |
| Width | 0.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PRG15BC330MM1RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 30V | |
| Length | 1mm | |
| Trip Current | 73mA | |
| Resistance - Initial (Ri) (Min) | 33Ω | |
| Hold Current | 38mA | |
| Height | 0.5mm | |
| Current - Max | 1.2A | |
| Width | 0.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRG15BC330MM1RC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PRG15BC330MM1RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.