


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SSOP-14-4.4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Rotary position sensor | |
| Length | 5mm | |
| Voltage - Supply | 3.7V~18V | |
| Features | Programmable transmission、Fault diagnosis、Angle nonlinearity compensation、Multi-axis magnetic field detection、Signal filtering processing | |
| Module | No | |
| Current - Supply | 15mA | |
| Width | 6.4mm | |
| Rotation Angle | 0°~360° | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAS33001LLEATR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SSOP-14-4.4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Rotary position sensor | |
| Length | 5mm | |
| Voltage - Supply | 3.7V~18V | |
| Features | Programmable transmission、Fault diagnosis、Angle nonlinearity compensation、Multi-axis magnetic field detection、Signal filtering processing | |
| Module | No | |
| Current - Supply | 15mA | |
| Width | 6.4mm | |
| Rotation Angle | 0°~360° | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAS33001LLEATR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AAS33001LLEATR datasheets or manufacturer documentation.
Datasheet: AAS33001LLEATR Datasheet (PDF)
The AAS33001LLEATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.