EB2-4.5NU-L
Extended
* Images are for reference only
EB2-4.5NU-L
Attributes
Value
Manufacturer
MFR.Part #
EB2-4.5NU-L
JLCPCB Part #
C2153567
Package
SMD,9.3x14.3mm
Description
SMD,9.3x14.3mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerKEMET
PackageSMD,9.3x14.3mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)220V@DC、250V@AC
Coil Resistance145Ω
Contact FormTwo sets of changeover: 2C (DPDT)
Coil Rated Power140mW
Length14.3mm
Operate Time2ms
Switching Current(Max)1A
Contact MaterialSilver alloy+gold plating
Coil Voltage4.5V
Release Time1ms
Height6.15mm
Contact Rating300mA@110VDC、500mA@125VAC、1A@30VDC
Contact Resistance75mΩ
Width9.3mm