
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | SMD,7.3x14.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 14.8mm | |
| Operate Time | 4ms | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC | |
| Contact Resistance | 75mΩ | |
| Coil Resistance | 125Ω | |
| Width | 7.3mm | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G6SK-2G-TR DC5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | SMD,7.3x14.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 14.8mm | |
| Operate Time | 4ms | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC | |
| Contact Resistance | 75mΩ | |
| Coil Resistance | 125Ω | |
| Width | 7.3mm | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6SK-2G-TR DC5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G6SK-2G-TR DC5 datasheets or manufacturer documentation.
Datasheet: G6SK-2G-TR DC5 Datasheet (PDF)
The G6SK-2G-TR DC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.