
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | SMD,9x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@AC、220V@DC | |
| Coil Resistance | 145Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 140mW | |
| Length | 14mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 4.5V | |
| Release Time | 4ms | |
| Height | 5mm | |
| Contact Rating | 500mA@125VAC、2A@30VDC | |
| Contact Resistance | 75mΩ | |
| Width | 9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TQ2SS-4.5V-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | SMD,9x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@AC、220V@DC | |
| Coil Resistance | 145Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 140mW | |
| Length | 14mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 4.5V | |
| Release Time | 4ms | |
| Height | 5mm | |
| Contact Rating | 500mA@125VAC、2A@30VDC | |
| Contact Resistance | 75mΩ | |
| Width | 9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQ2SS-4.5V-X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TQ2SS-4.5V-X datasheets or manufacturer documentation.
Datasheet: TQ2SS-4.5V-X Datasheet (PDF)
The TQ2SS-4.5V-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.