Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. EE2-24SNUX-L
EE2-24SNUX-L
Extended
* Images are for reference only
EE2-24SNUX-L
Attributes
Value
Manufacturer
KEMET
MFR.Part #
EE2-24SNUX-L
JLCPCB Part #
C2153202
Package
SMD,7.5x15mm
Description
-40℃~+85℃ 1ms 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 24V 2A 2ms Silver Alloy Single Coil SMD,7.5x15mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerKEMET
PackageSMD,7.5x15mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)220V@DC、250V@AC
Contact Form2 Form C: 2C (DPDT-CO)
Length15mm
Operate Time2ms
Switching Current(Max)2A
Contact MaterialSilver Alloy
Coil Voltage24V
Release Time1ms
Height9mm
Coil TypeSingle Coil
Width7.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. EE2-24SNUX-L
EE2-24SNUX-L

* Images are for reference only

EE2-24SNUX-L

Extended
Manufacturer

KEMET

MFR.Part #
EE2-24SNUX-L
JLCPCB Part #
C2153202
Package
SMD,7.5x15mm
Description
-40℃~+85℃ 1ms 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 24V 2A 2ms Silver Alloy Single Coil SMD,7.5x15mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EE2-24SNUX-L

* Images are for reference only

EE2-24SNUX-L
Extended
Manufacturer

KEMET

MFR.Part #
EE2-24SNUX-L
JLCPCB Part #
C2153202
Package
SMD,7.5x15mm
Description
-40℃~+85℃ 1ms 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 24V 2A 2ms Silver Alloy Single Coil SMD,7.5x15mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EE2-24SNUX-L Specifications

EE2-24SNUX-L technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerKEMET
PackageSMD,7.5x15mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)220V@DC、250V@AC
Contact Form2 Form C: 2C (DPDT-CO)
Length15mm
Operate Time2ms
Switching Current(Max)2A
Contact MaterialSilver Alloy
Coil Voltage24V
Release Time1ms
Height9mm
Coil TypeSingle Coil
Width7.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EE2-24SNUX-L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EE2-24SNUX-L Documents

EE2-24SNUX-L datasheets or manufacturer documentation.

Datasheet: EE2-24SNUX-L Datasheet (PDF)

EE2-24SNUX-L Schematic Symbol & PCB Footprint

The EE2-24SNUX-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.