
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.2x10.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 110V@DC、125V@AC | |
| Coil Resistance | 2.504kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 10.6mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi + Gold plated | |
| Release Time | 4ms | |
| Contact Rating | 300mA@125VAC、1A@30VDC、2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 7.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGQ20TA24X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.2x10.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 110V@DC、125V@AC | |
| Coil Resistance | 2.504kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 10.6mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi + Gold plated | |
| Release Time | 4ms | |
| Contact Rating | 300mA@125VAC、1A@30VDC、2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 7.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGQ20TA24X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGQ20TA24X datasheets or manufacturer documentation.
Datasheet: AGQ20TA24X Datasheet (PDF)
The AGQ20TA24X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.