
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 3ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 6V | |
| Release Time | 3ms | |
| Coil Type | Single Coil |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6-1462037-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 3ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 6V | |
| Release Time | 3ms | |
| Coil Type | Single Coil |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6-1462037-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6-1462037-3 datasheets or manufacturer documentation.
Datasheet: 6-1462037-3 Datasheet (PDF)
The 6-1462037-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.