Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. EQ433L
EQ433L - 1
EQ433L - 2
EQ433L - 3
Extended1/3
* Images are for reference only
EQ433L
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
EQ433L
JLCPCB Part #
C2152976
Package
SMD-3P
Description
-40℃~+100℃ 20mV/mT 3V~5.5V 9mA ±0.5% SMD-3P Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerAsahi Kasei Microdevices
PackageSMD-3P
Operating Temperature-40℃~+100℃
Sensitivity20mV/mT
Linearity±0.5%
Voltage - Supply3V~5.5V
Supply Current9mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. EQ433L
EQ433L

* Images are for reference only

EQ433L

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
EQ433L
JLCPCB Part #
C2152976
Package
SMD-3P
Description
-40℃~+100℃ 20mV/mT 3V~5.5V 9mA ±0.5% SMD-3P Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EQ433L

* Images are for reference only

EQ433L
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
EQ433L
JLCPCB Part #
C2152976
Package
SMD-3P
Description
-40℃~+100℃ 20mV/mT 3V~5.5V 9mA ±0.5% SMD-3P Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EQ433L Specifications

EQ433L technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerAsahi Kasei Microdevices
PackageSMD-3P
Operating Temperature-40℃~+100℃
Sensitivity20mV/mT
Linearity±0.5%
Voltage - Supply3V~5.5V
Supply Current9mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EQ433L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EQ433L Documents

EQ433L datasheets or manufacturer documentation.

Datasheet: EQ433L Datasheet (PDF)

EQ433L Schematic Symbol & PCB Footprint

The EQ433L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.