Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. ALS31000LLHALX
ALS31000LLHALX
Extended
* Images are for reference only
ALS31000LLHALX
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
ALS31000LLHALX
JLCPCB Part #
C2152956
Package
SOT-23W
Description
-40℃~+150℃ 0.12%/℃ 2.4mV/Gs 4.5V~5.5V 9mA ±1.5% SOT-23W Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerAllegro MicroSystems, LLC
PackageSOT-23W
Operating Temperature-40℃~+150℃
Sensitivity2.4mV/Gs
Linearity±1.5%
Voltage - Supply4.5V~5.5V
Supply Current9mA
FeaturesOutput voltage clamp、Under-voltage lockout
Sensitivity Temperature Bleaching0.12%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. ALS31000LLHALX
ALS31000LLHALX

* Images are for reference only

ALS31000LLHALX

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ALS31000LLHALX
JLCPCB Part #
C2152956
Package
SOT-23W
Description
-40℃~+150℃ 0.12%/℃ 2.4mV/Gs 4.5V~5.5V 9mA ±1.5% SOT-23W Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALS31000LLHALX

* Images are for reference only

ALS31000LLHALX
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ALS31000LLHALX
JLCPCB Part #
C2152956
Package
SOT-23W
Description
-40℃~+150℃ 0.12%/℃ 2.4mV/Gs 4.5V~5.5V 9mA ±1.5% SOT-23W Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALS31000LLHALX Specifications

ALS31000LLHALX technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerAllegro MicroSystems, LLC
PackageSOT-23W
Operating Temperature-40℃~+150℃
Sensitivity2.4mV/Gs
Linearity±1.5%
Voltage - Supply4.5V~5.5V
Supply Current9mA
FeaturesOutput voltage clamp、Under-voltage lockout
Sensitivity Temperature Bleaching0.12%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALS31000LLHALX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ALS31000LLHALX Documents

ALS31000LLHALX datasheets or manufacturer documentation.

Datasheet: ALS31000LLHALX Datasheet (PDF)

ALS31000LLHALX Schematic Symbol & PCB Footprint

The ALS31000LLHALX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.