Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5053CAQDBZT
DRV5053CAQDBZT - 1
DRV5053CAQDBZT - 2
DRV5053CAQDBZT - 3
Extended1/3
* Images are for reference only
DRV5053CAQDBZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV5053CAQDBZT
JLCPCB Part #
C2152924
Package
SOT-23
Description
-40℃~+125℃ 2.3mA 2.5V~38V 2.7mA 20kHz Bipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeBipolar
Voltage - Supply2.5V~38V
Output Current2.3mA
Sample Frequency20kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection
Operating Current2.7mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5053CAQDBZT
DRV5053CAQDBZT

* Images are for reference only

DRV5053CAQDBZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5053CAQDBZT
JLCPCB Part #
C2152924
Package
SOT-23
Description
-40℃~+125℃ 2.3mA 2.5V~38V 2.7mA 20kHz Bipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5053CAQDBZT

* Images are for reference only

DRV5053CAQDBZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5053CAQDBZT
JLCPCB Part #
C2152924
Package
SOT-23
Description
-40℃~+125℃ 2.3mA 2.5V~38V 2.7mA 20kHz Bipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5053CAQDBZT Specifications

DRV5053CAQDBZT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeBipolar
Voltage - Supply2.5V~38V
Output Current2.3mA
Sample Frequency20kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection
Operating Current2.7mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV5053CAQDBZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV5053CAQDBZT Documents

DRV5053CAQDBZT datasheets or manufacturer documentation.

Datasheet: DRV5053CAQDBZT Datasheet (PDF)

DRV5053CAQDBZT Schematic Symbol & PCB Footprint

The DRV5053CAQDBZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.