Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. APS11900LLHALT
APS11900LLHALT - 1
APS11900LLHALT - 2
APS11900LLHALT - 3
Extended1/3
* Images are for reference only
APS11900LLHALT
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
APS11900LLHALT
JLCPCB Part #
C2152686
Package
SOT-23W
Description
-40℃~+150℃ 3V~24V 6.9mA ±60mT SOT-23W Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAllegro MicroSystems, LLC
PackageSOT-23W
Operating Temperature-40℃~+150℃
TypeBipolar、Omnipolar、Unipolar
Release Points8.5mT
Output TypeOpen-drain
Voltage - Supply3V~24V
Operation Points8mT
Operating Current17mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. APS11900LLHALT
APS11900LLHALT

* Images are for reference only

APS11900LLHALT

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
APS11900LLHALT
JLCPCB Part #
C2152686
Package
SOT-23W
Description
-40℃~+150℃ 3V~24V 6.9mA ±60mT SOT-23W Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS11900LLHALT

* Images are for reference only

APS11900LLHALT
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
APS11900LLHALT
JLCPCB Part #
C2152686
Package
SOT-23W
Description
-40℃~+150℃ 3V~24V 6.9mA ±60mT SOT-23W Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS11900LLHALT Specifications

APS11900LLHALT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAllegro MicroSystems, LLC
PackageSOT-23W
Operating Temperature-40℃~+150℃
TypeBipolar、Omnipolar、Unipolar
Release Points8.5mT
Output TypeOpen-drain
Voltage - Supply3V~24V
Operation Points8mT
Operating Current17mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS11900LLHALT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APS11900LLHALT Documents

APS11900LLHALT datasheets or manufacturer documentation.

Datasheet: APS11900LLHALT Datasheet (PDF)

APS11900LLHALT Schematic Symbol & PCB Footprint

The APS11900LLHALT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.