Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. APS13290KUAA
APS13290KUAA - 1
APS13290KUAA - 2
APS13290KUAA - 3
Extended1/3
* Images are for reference only
APS13290KUAA
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
APS13290KUAA
JLCPCB Part #
C2152633
Package
SIP-3
Description
-40℃~+125℃ 2.8V~24V 2mA SIP-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAllegro MicroSystems, LLC
PackageSIP-3
Operating Temperature-40℃~+125℃
TypeBipolar
Release Points-2mT
Output TypeOpen-drain
Voltage - Supply2.8V~24V
Output Current30mA
Operation Points2mT
Operating Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. APS13290KUAA
APS13290KUAA

* Images are for reference only

APS13290KUAA

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
APS13290KUAA
JLCPCB Part #
C2152633
Package
SIP-3
Description
-40℃~+125℃ 2.8V~24V 2mA SIP-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS13290KUAA

* Images are for reference only

APS13290KUAA
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
APS13290KUAA
JLCPCB Part #
C2152633
Package
SIP-3
Description
-40℃~+125℃ 2.8V~24V 2mA SIP-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS13290KUAA Specifications

APS13290KUAA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAllegro MicroSystems, LLC
PackageSIP-3
Operating Temperature-40℃~+125℃
TypeBipolar
Release Points-2mT
Output TypeOpen-drain
Voltage - Supply2.8V~24V
Output Current30mA
Operation Points2mT
Operating Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS13290KUAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APS13290KUAA Documents

APS13290KUAA datasheets or manufacturer documentation.

Datasheet: APS13290KUAA Datasheet (PDF)

APS13290KUAA Schematic Symbol & PCB Footprint

The APS13290KUAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.