
- Manufacturer
- MFR.Part #
- TLE49762KHTSA1
- JLCPCB Part #
- C2152524
- Package
- SC-59
- Description
- -40℃~+150℃ 3V~18V SC-59 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SC-59 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Unipolar | |
| Release Points | 4.8mT | |
| Voltage - Supply | 3V~18V | |
| Operation Points | 2.9mT |

* Images are for reference only
TLE49762KHTSA1
Extended- Manufacturer
- MFR.Part #
- TLE49762KHTSA1
- JLCPCB Part #
- C2152524
- Package
- SC-59
- Description
- -40℃~+150℃ 3V~18V SC-59 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLE49762KHTSA1
- JLCPCB Part #
- C2152524
- Package
- SC-59
- Description
- -40℃~+150℃ 3V~18V SC-59 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE49762KHTSA1 Specifications
TLE49762KHTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SC-59 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Unipolar | |
| Release Points | 4.8mT | |
| Voltage - Supply | 3V~18V | |
| Operation Points | 2.9mT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE49762KHTSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE49762KHTSA1 Documents
TLE49762KHTSA1 datasheets or manufacturer documentation.
Datasheet: TLE49762KHTSA1 Datasheet (PDF)
TLE49762KHTSA1 Schematic Symbol & PCB Footprint
The TLE49762KHTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.