
- Manufacturer
- MFR.Part #
- TLE49611KXTSA1
- JLCPCB Part #
- C2152519
- Package
- TO-236-3
- Description
- -3.5mT -40℃~+170℃ 3.5mT 3V~32V TO-236-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | TO-236-3 | |
| Operating Temperature | -40℃~+170℃ | |
| Release Points | -3.5mT | |
| Voltage - Supply | 3V~32V | |
| Operation Points | 3.5mT |

* Images are for reference only
TLE49611KXTSA1
Extended- Manufacturer
- MFR.Part #
- TLE49611KXTSA1
- JLCPCB Part #
- C2152519
- Package
- TO-236-3
- Description
- -3.5mT -40℃~+170℃ 3.5mT 3V~32V TO-236-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLE49611KXTSA1
- JLCPCB Part #
- C2152519
- Package
- TO-236-3
- Description
- -3.5mT -40℃~+170℃ 3.5mT 3V~32V TO-236-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE49611KXTSA1 Specifications
TLE49611KXTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | TO-236-3 | |
| Operating Temperature | -40℃~+170℃ | |
| Release Points | -3.5mT | |
| Voltage - Supply | 3V~32V | |
| Operation Points | 3.5mT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE49611KXTSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE49611KXTSA1 Documents
TLE49611KXTSA1 datasheets or manufacturer documentation.
TLE49611KXTSA1 Schematic Symbol & PCB Footprint
The TLE49611KXTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.