



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ROHM Semicon | |
| Package | XFBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | ±1.2mT | |
| Voltage - Supply | 1.65V~3.6V | |
| Operation Points | ±3.2mT | |
| Operating Current | 4.4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU52092GWZ-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ROHM Semicon | |
| Package | XFBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | ±1.2mT | |
| Voltage - Supply | 1.65V~3.6V | |
| Operation Points | ±3.2mT | |
| Operating Current | 4.4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU52092GWZ-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU52092GWZ-E2 datasheets or manufacturer documentation.
Datasheet: BU52092GWZ-E2 Datasheet (PDF)
The BU52092GWZ-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.