Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5015A1QDBZR
DRV5015A1QDBZR - 1
DRV5015A1QDBZR - 2
DRV5015A1QDBZR - 3
Extended1/3
* Images are for reference only
DRV5015A1QDBZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV5015A1QDBZR
JLCPCB Part #
C2152440
Package
SOT-23
Description
-2mT -40℃~+125℃ 2.5V~5.5V 2.8mA 20mA 2mT 30kHz Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
Release Points-2mT
Output TypeOpen-drain
Voltage - Supply2.5V~5.5V
Output Current20mA
Sample Frequency30kHz
Operation Points2mT
Operating Current2.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5015A1QDBZR
DRV5015A1QDBZR

* Images are for reference only

DRV5015A1QDBZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5015A1QDBZR
JLCPCB Part #
C2152440
Package
SOT-23
Description
-2mT -40℃~+125℃ 2.5V~5.5V 2.8mA 20mA 2mT 30kHz Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5015A1QDBZR

* Images are for reference only

DRV5015A1QDBZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5015A1QDBZR
JLCPCB Part #
C2152440
Package
SOT-23
Description
-2mT -40℃~+125℃ 2.5V~5.5V 2.8mA 20mA 2mT 30kHz Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5015A1QDBZR Specifications

DRV5015A1QDBZR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
Release Points-2mT
Output TypeOpen-drain
Voltage - Supply2.5V~5.5V
Output Current20mA
Sample Frequency30kHz
Operation Points2mT
Operating Current2.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV5015A1QDBZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV5015A1QDBZR Documents

DRV5015A1QDBZR datasheets or manufacturer documentation.

Datasheet: DRV5015A1QDBZR Datasheet (PDF)

DRV5015A1QDBZR Schematic Symbol & PCB Footprint

The DRV5015A1QDBZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.