
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-6P | |
| Load Current | 200mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 250V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 410mW | |
| Turn-off time | 400us | |
| RDS(on) | 5.5Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Insulation Resistance | 1000MΩ | |
| Turn-on time | 1.52ms | |
| Voltage - Forward(Vf) | 1.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQV453AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-6P | |
| Load Current | 200mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 250V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 410mW | |
| Turn-off time | 400us | |
| RDS(on) | 5.5Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Insulation Resistance | 1000MΩ | |
| Turn-on time | 1.52ms | |
| Voltage - Forward(Vf) | 1.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQV453AZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQV453AZ datasheets or manufacturer documentation.
Datasheet: AQV453AZ Datasheet (PDF)
The AQV453AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.