
- Manufacturer
- MFR.Part #
- CPC1563GSTR
- JLCPCB Part #
- C2152326
- Package
- SMD-6P
- Description
- 1.22ms 1.24V 120mA 23Ω 3.75kV 300us 600V One set normally open: 2A (SPST - normally open) SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SMD-6P | |
| Load Current | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 600V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 800mW | |
| Turn-off time | 300us | |
| RDS(on) | 23Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Features | Overcurrent Protection、Over temperature protection、Overvoltage Protection | |
| Turn-on time | 1.22ms | |
| Voltage - Forward(Vf) | 1.24V |

* Images are for reference only
CPC1563GSTR
Extended- Manufacturer
- MFR.Part #
- CPC1563GSTR
- JLCPCB Part #
- C2152326
- Package
- SMD-6P
- Description
- 1.22ms 1.24V 120mA 23Ω 3.75kV 300us 600V One set normally open: 2A (SPST - normally open) SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CPC1563GSTR
- JLCPCB Part #
- C2152326
- Package
- SMD-6P
- Description
- 1.22ms 1.24V 120mA 23Ω 3.75kV 300us 600V One set normally open: 2A (SPST - normally open) SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPC1563GSTR Specifications
CPC1563GSTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SMD-6P | |
| Load Current | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 600V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 800mW | |
| Turn-off time | 300us | |
| RDS(on) | 23Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Features | Overcurrent Protection、Over temperature protection、Overvoltage Protection | |
| Turn-on time | 1.22ms | |
| Voltage - Forward(Vf) | 1.24V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPC1563GSTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPC1563GSTR Documents
CPC1563GSTR datasheets or manufacturer documentation.
Datasheet: CPC1563GSTR Datasheet (PDF)
CPC1563GSTR Schematic Symbol & PCB Footprint
The CPC1563GSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.