


- Manufacturer
- MFR.Part #
- OAA160STR
- JLCPCB Part #
- C2152223
- Package
- SMD-8P
- Description
- 1.2V 125us、150us 125us、150us 250V 3.75kV 50mA 50Ω SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SMD-8P | |
| Load Current | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 250V | |
| Input Type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 800mW | |
| Turn-off time | 125us、150us | |
| RDS(on) | 50Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 125us、150us | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
OAA160STR
Extended- Manufacturer
- MFR.Part #
- OAA160STR
- JLCPCB Part #
- C2152223
- Package
- SMD-8P
- Description
- 1.2V 125us、150us 125us、150us 250V 3.75kV 50mA 50Ω SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OAA160STR
- JLCPCB Part #
- C2152223
- Package
- SMD-8P
- Description
- 1.2V 125us、150us 125us、150us 250V 3.75kV 50mA 50Ω SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OAA160STR Specifications
OAA160STR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SMD-8P | |
| Load Current | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 250V | |
| Input Type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 800mW | |
| Turn-off time | 125us、150us | |
| RDS(on) | 50Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 125us、150us | |
| Voltage - Forward(Vf) | 1.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OAA160STR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OAA160STR Documents
OAA160STR datasheets or manufacturer documentation.
Datasheet: OAA160STR Datasheet (PDF)
OAA160STR Schematic Symbol & PCB Footprint
The OAA160STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.