
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-6-2.54mm | |
| Load Current | 3.3A | |
| Load Voltage | 60V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 200us | |
| Turn-on time | 600us | |
| RDS(on) | 30mΩ | |
| Contact Form | SPST-NO(1 Form A) | |
| Voltage - Forward(Vf) | 1.33V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP3107(TP,F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-6-2.54mm | |
| Load Current | 3.3A | |
| Load Voltage | 60V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 200us | |
| Turn-on time | 600us | |
| RDS(on) | 30mΩ | |
| Contact Form | SPST-NO(1 Form A) | |
| Voltage - Forward(Vf) | 1.33V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP3107(TP,F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP3107(TP,F datasheets or manufacturer documentation.
The TLP3107(TP,F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.