
- Manufacturer
- MFR.Part #
- AQH0213AZ
- JLCPCB Part #
- C2152142
- Package
- SMD-8P
- Description
- 0V~600V 1 Form A (SPST-NO) 300mA Yes SMD-8P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-8P | |
| Load Current | 300mA | |
| Load Voltage | 0V~600V | |
| Operating Temperature | -30℃~+85℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.21V | |
| Holding Current (Ih) | 25mA | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 3A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 0.2V/ns |

* Images are for reference only
AQH0213AZ
Extended- Manufacturer
- MFR.Part #
- AQH0213AZ
- JLCPCB Part #
- C2152142
- Package
- SMD-8P
- Description
- 0V~600V 1 Form A (SPST-NO) 300mA Yes SMD-8P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AQH0213AZ
- JLCPCB Part #
- C2152142
- Package
- SMD-8P
- Description
- 0V~600V 1 Form A (SPST-NO) 300mA Yes SMD-8P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQH0213AZ Specifications
AQH0213AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-8P | |
| Load Current | 300mA | |
| Load Voltage | 0V~600V | |
| Operating Temperature | -30℃~+85℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.21V | |
| Holding Current (Ih) | 25mA | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 3A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 0.2V/ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQH0213AZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQH0213AZ Documents
AQH0213AZ datasheets or manufacturer documentation.
Datasheet: AQH0213AZ Datasheet (PDF)
AQH0213AZ Schematic Symbol & PCB Footprint
The AQH0213AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.