
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SMD-8P | |
| Load Current | 400mA | |
| Load Voltage | 400V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-on time | 220us | |
| Turn-off time | 80us | |
| RDS(on) | 3Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Voltage - Forward(Vf) | 1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3VM-401FR(TR05) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SMD-8P | |
| Load Current | 400mA | |
| Load Voltage | 400V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-on time | 220us | |
| Turn-off time | 80us | |
| RDS(on) | 3Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Voltage - Forward(Vf) | 1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3VM-401FR(TR05). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3VM-401FR(TR05) datasheets or manufacturer documentation.
Datasheet: G3VM-401FR(TR05) Datasheet (PDF)
The G3VM-401FR(TR05) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.