
- Manufacturer
- MFR.Part #
- G3VM-41GR8(TR)
- JLCPCB Part #
- C2152072
- Package
- SOP-4-2.54mm
- Description
- 1.2ms 1.48V 1.5kV 100mΩ 1A 200us 40V One set normally open: 2A (SPST - normally open) SOP-4-2.54mm Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SOP-4-2.54mm | |
| Load Current | 1A | |
| Load Voltage | 40V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 200us | |
| Turn-on time | 1.2ms | |
| RDS(on) | 100mΩ | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Voltage - Forward(Vf) | 1.48V |

* Images are for reference only
G3VM-41GR8(TR)
Extended- Manufacturer
- MFR.Part #
- G3VM-41GR8(TR)
- JLCPCB Part #
- C2152072
- Package
- SOP-4-2.54mm
- Description
- 1.2ms 1.48V 1.5kV 100mΩ 1A 200us 40V One set normally open: 2A (SPST - normally open) SOP-4-2.54mm Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G3VM-41GR8(TR)
- JLCPCB Part #
- C2152072
- Package
- SOP-4-2.54mm
- Description
- 1.2ms 1.48V 1.5kV 100mΩ 1A 200us 40V One set normally open: 2A (SPST - normally open) SOP-4-2.54mm Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3VM-41GR8(TR) Specifications
G3VM-41GR8(TR) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SOP-4-2.54mm | |
| Load Current | 1A | |
| Load Voltage | 40V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 200us | |
| Turn-on time | 1.2ms | |
| RDS(on) | 100mΩ | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Voltage - Forward(Vf) | 1.48V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3VM-41GR8(TR). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3VM-41GR8(TR) Schematic Symbol & PCB Footprint
The G3VM-41GR8(TR) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.