
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | VSON-4(1.5x2.5) | |
| Load Current | 140mA | |
| Operating Temperature | -20℃~+85℃ | |
| Load Voltage | 40V | |
| Forward Current(If) | 7.5mA | |
| Isolation Voltage(Vrms) | 500V | |
| Turn-off time | 30us | |
| RDS(on) | 5Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 60us | |
| Voltage - Forward(Vf) | 1.27V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP3441(TP,F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | VSON-4(1.5x2.5) | |
| Load Current | 140mA | |
| Operating Temperature | -20℃~+85℃ | |
| Load Voltage | 40V | |
| Forward Current(If) | 7.5mA | |
| Isolation Voltage(Vrms) | 500V | |
| Turn-off time | 30us | |
| RDS(on) | 5Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 60us | |
| Voltage - Forward(Vf) | 1.27V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP3441(TP,F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP3441(TP,F datasheets or manufacturer documentation.
Datasheet: TLP3441(TP,F Datasheet (PDF)
The TLP3441(TP,F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.