Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. BGM13P32F512GA-V2R
BGM13P32F512GA-V2R
Extended
* Images are for reference only
BGM13P32F512GA-V2R
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
BGM13P32F512GA-V2R
JLCPCB Part #
C2152026
Package
SMD,15x12.9mm
Description
19dBm EFR32BG Chip Encryption function、Mesh networking、Hardware TRNG SPI、UART、I2S、I2C SMD,15x12.9mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSKYWORKS/SILICON LABS
PackageSMD,15x12.9mm
Operating Temperature-40℃~+85℃
Sensitivity-94.8dBm
Output Power(Max)19dBm
Voltage - Supply1.8V~3.8V
FeaturesEncryption function、Mesh networking、Hardware TRNG
Utilized IC / PartEFR32BG Chip
Interface TypeSPI、UART、I2S、I2C
Receive Current9.9mA
Send Current131mA
Wireless StandardBluetooth 5.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. BGM13P32F512GA-V2R
BGM13P32F512GA-V2R

* Images are for reference only

BGM13P32F512GA-V2R

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
BGM13P32F512GA-V2R
JLCPCB Part #
C2152026
Package
SMD,15x12.9mm
Description
19dBm EFR32BG Chip Encryption function、Mesh networking、Hardware TRNG SPI、UART、I2S、I2C SMD,15x12.9mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGM13P32F512GA-V2R

* Images are for reference only

BGM13P32F512GA-V2R
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
BGM13P32F512GA-V2R
JLCPCB Part #
C2152026
Package
SMD,15x12.9mm
Description
19dBm EFR32BG Chip Encryption function、Mesh networking、Hardware TRNG SPI、UART、I2S、I2C SMD,15x12.9mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGM13P32F512GA-V2R Specifications

BGM13P32F512GA-V2R technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSKYWORKS/SILICON LABS
PackageSMD,15x12.9mm
Operating Temperature-40℃~+85℃
Sensitivity-94.8dBm
Output Power(Max)19dBm
Voltage - Supply1.8V~3.8V
FeaturesEncryption function、Mesh networking、Hardware TRNG
Utilized IC / PartEFR32BG Chip
Interface TypeSPI、UART、I2S、I2C
Receive Current9.9mA
Send Current131mA
Wireless StandardBluetooth 5.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGM13P32F512GA-V2R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGM13P32F512GA-V2R Documents

BGM13P32F512GA-V2R datasheets or manufacturer documentation.

Datasheet: BGM13P32F512GA-V2R Datasheet (PDF)

BGM13P32F512GA-V2R Schematic Symbol & PCB Footprint

The BGM13P32F512GA-V2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.