
- Manufacturer
- MFR.Part #
- MGM13P12F512GE-V2R
- JLCPCB Part #
- C2152019
- Package
- SMD-31P
- Description
- 19dBm EFR32MG13 Chip SPI、UART、I2S、I2C SMD-31P Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD-31P | |
| Output Power(Max) | 19dBm | |
| Features | Encryption function、Hardware TRNG | |
| Utilized IC / Part | EFR32MG13 Chip | |
| Interface Type | SPI、UART、I2S、I2C |

* Images are for reference only
MGM13P12F512GE-V2R
Extended- Manufacturer
- MFR.Part #
- MGM13P12F512GE-V2R
- JLCPCB Part #
- C2152019
- Package
- SMD-31P
- Description
- 19dBm EFR32MG13 Chip SPI、UART、I2S、I2C SMD-31P Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MGM13P12F512GE-V2R
- JLCPCB Part #
- C2152019
- Package
- SMD-31P
- Description
- 19dBm EFR32MG13 Chip SPI、UART、I2S、I2C SMD-31P Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGM13P12F512GE-V2R Specifications
MGM13P12F512GE-V2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD-31P | |
| Output Power(Max) | 19dBm | |
| Features | Encryption function、Hardware TRNG | |
| Utilized IC / Part | EFR32MG13 Chip | |
| Interface Type | SPI、UART、I2S、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGM13P12F512GE-V2R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGM13P12F512GE-V2R Documents
MGM13P12F512GE-V2R datasheets or manufacturer documentation.
Datasheet: MGM13P12F512GE-V2R Datasheet (PDF)
MGM13P12F512GE-V2R Schematic Symbol & PCB Footprint
The MGM13P12F512GE-V2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.