
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | - | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -94dBm | |
| Data Rate | 10Mbps | |
| Output Power | 18dBm | |
| Voltage - Supply | 3V~3.6V | |
| Receive Current | 5.7mA | |
| Current Of Transmitting | 11.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMW006-3.1.0R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | - | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -94dBm | |
| Data Rate | 10Mbps | |
| Output Power | 18dBm | |
| Voltage - Supply | 3V~3.6V | |
| Receive Current | 5.7mA | |
| Current Of Transmitting | 11.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMW006-3.1.0R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMW006-3.1.0R datasheets or manufacturer documentation.
Datasheet: AMW006-3.1.0R Datasheet (PDF)
The AMW006-3.1.0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.