
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | - | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -90dBm | |
| Output Power | 6.5dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports software reset、Power-on Reset |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WT32I-E-AI6IAP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | - | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -90dBm | |
| Output Power | 6.5dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports software reset、Power-on Reset |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WT32I-E-AI6IAP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WT32I-E-AI6IAP datasheets or manufacturer documentation.
Datasheet: WT32I-E-AI6IAP Datasheet (PDF)
The WT32I-E-AI6IAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.