Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2913NLGK8
F2913NLGK8 - 1
F2913NLGK8 - 2
F2913NLGK8 - 3
Extended1/3
* Images are for reference only
F2913NLGK8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2913NLGK8
JLCPCB Part #
C2151927
Package
VFQFPN-20(4x4)
Description
-40℃~+110℃ 2.7V~5.5V 50MHz~6GHz 71dB VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-20(4x4)
Frequency range50MHz~6GHz
Voltage - Supply2.7V~5.5V
Insertion loss1.65dB
FeaturesIntegrated control logic
P1dB37dBm
CircuitSPDT
isolation71dB
operating temperature-40℃~+110℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2913NLGK8
F2913NLGK8

* Images are for reference only

F2913NLGK8

Extended
Manufacturer

RENESAS

MFR.Part #
F2913NLGK8
JLCPCB Part #
C2151927
Package
VFQFPN-20(4x4)
Description
-40℃~+110℃ 2.7V~5.5V 50MHz~6GHz 71dB VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2913NLGK8

* Images are for reference only

F2913NLGK8
Extended
Manufacturer

RENESAS

MFR.Part #
F2913NLGK8
JLCPCB Part #
C2151927
Package
VFQFPN-20(4x4)
Description
-40℃~+110℃ 2.7V~5.5V 50MHz~6GHz 71dB VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2913NLGK8 Specifications

F2913NLGK8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-20(4x4)
Frequency range50MHz~6GHz
Voltage - Supply2.7V~5.5V
Insertion loss1.65dB
FeaturesIntegrated control logic
P1dB37dBm
CircuitSPDT
isolation71dB
operating temperature-40℃~+110℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2913NLGK8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2913NLGK8 Documents

F2913NLGK8 datasheets or manufacturer documentation.

Datasheet: F2913NLGK8 Datasheet (PDF)

F2913NLGK8 Schematic Symbol & PCB Footprint

The F2913NLGK8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.