
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-32(4.3x5.3) | |
| Frequency Range | 24GHz~24.3GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Applications | ISM | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Power-on reset function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGT24AR4E6433XUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-32(4.3x5.3) | |
| Frequency Range | 24GHz~24.3GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Applications | ISM | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Power-on reset function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGT24AR4E6433XUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGT24AR4E6433XUMA1 datasheets or manufacturer documentation.
Datasheet: BGT24AR4E6433XUMA1 Datasheet (PDF)
The BGT24AR4E6433XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.