Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ZWIR4512AC2WA
ZWIR4512AC2WA
Extended
* Images are for reference only
ZWIR4512AC2WA
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ZWIR4512AC2WA
JLCPCB Part #
C2151824
Package
LGA-32(14.9x22.9)
Description
-110dBm -40℃~+85℃ 10.5mA 10dBm 250Kbps 2V~3.6V ISM SPI、UART、I2C LGA-32(14.9x22.9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerRENESAS
PackageLGA-32(14.9x22.9)
Frequency Range865MHz~928MHz
Operating Temperature-40℃~+85℃
Sensitivity-110dBm
Data Rate250Kbps
Output Power10dBm
ApplicationsISM
Voltage - Supply2V~3.6V
Receive Current10.5mA
FeaturesSupports software reset、Power-on reset function
Current Of Transmitting14.2mA
InterfaceSPI、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ZWIR4512AC2WA
ZWIR4512AC2WA

* Images are for reference only

ZWIR4512AC2WA

Extended
Manufacturer

RENESAS

MFR.Part #
ZWIR4512AC2WA
JLCPCB Part #
C2151824
Package
LGA-32(14.9x22.9)
Description
-110dBm -40℃~+85℃ 10.5mA 10dBm 250Kbps 2V~3.6V ISM SPI、UART、I2C LGA-32(14.9x22.9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZWIR4512AC2WA

* Images are for reference only

ZWIR4512AC2WA
Extended
Manufacturer

RENESAS

MFR.Part #
ZWIR4512AC2WA
JLCPCB Part #
C2151824
Package
LGA-32(14.9x22.9)
Description
-110dBm -40℃~+85℃ 10.5mA 10dBm 250Kbps 2V~3.6V ISM SPI、UART、I2C LGA-32(14.9x22.9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZWIR4512AC2WA Specifications

ZWIR4512AC2WA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerRENESAS
PackageLGA-32(14.9x22.9)
Frequency Range865MHz~928MHz
Operating Temperature-40℃~+85℃
Sensitivity-110dBm
Data Rate250Kbps
Output Power10dBm
ApplicationsISM
Voltage - Supply2V~3.6V
Receive Current10.5mA
FeaturesSupports software reset、Power-on reset function
Current Of Transmitting14.2mA
InterfaceSPI、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZWIR4512AC2WA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZWIR4512AC2WA Documents

ZWIR4512AC2WA datasheets or manufacturer documentation.

Datasheet: ZWIR4512AC2WA Datasheet (PDF)

ZWIR4512AC2WA Schematic Symbol & PCB Footprint

The ZWIR4512AC2WA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.