
- Manufacturer
- MFR.Part #
- SI1022-B-GMR
- JLCPCB Part #
- C2151813
- Package
- LGA-85(6x8)
- Description
- -121dBm -40℃~+85℃ 1.8V~3.8V 18.5mA 20dBm 256Kbps 85mA ISM SPI、UART、I2C LGA-85(6x8) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-85(6x8) | |
| Frequency Range | 240MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -121dBm | |
| Data Rate | 256Kbps | |
| Applications | ISM | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 18.5mA | |
| Features | Supports software reset、Power-on reset function、Power-off reset function、Supports RSSI function、CRC check function、Manchester decoding function、Automatic retransmission function、DMA function | |
| Current Of Transmitting | 85mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
SI1022-B-GMR
Extended- Manufacturer
- MFR.Part #
- SI1022-B-GMR
- JLCPCB Part #
- C2151813
- Package
- LGA-85(6x8)
- Description
- -121dBm -40℃~+85℃ 1.8V~3.8V 18.5mA 20dBm 256Kbps 85mA ISM SPI、UART、I2C LGA-85(6x8) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI1022-B-GMR
- JLCPCB Part #
- C2151813
- Package
- LGA-85(6x8)
- Description
- -121dBm -40℃~+85℃ 1.8V~3.8V 18.5mA 20dBm 256Kbps 85mA ISM SPI、UART、I2C LGA-85(6x8) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1022-B-GMR Specifications
SI1022-B-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-85(6x8) | |
| Frequency Range | 240MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -121dBm | |
| Data Rate | 256Kbps | |
| Applications | ISM | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 18.5mA | |
| Features | Supports software reset、Power-on reset function、Power-off reset function、Supports RSSI function、CRC check function、Manchester decoding function、Automatic retransmission function、DMA function | |
| Current Of Transmitting | 85mA | |
| Interface | SPI、UART、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1022-B-GMR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI1022-B-GMR Schematic Symbol & PCB Footprint
The SI1022-B-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.