EFR32FG1P131F256IM48-C0R
Extended
* Images are for reference only
EFR32FG1P131F256IM48-C0R
Attributes
Value
MFR.Part #
EFR32FG1P131F256IM48-C0R
JLCPCB Part #
C2151793
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1.8V~3.8V 20dBm SPI、UART、I2C、I2S QFN-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Sensitivity-126.4dBm
Data Rate1Mbps
Output Power20dBm
Voltage - Supply1.8V~3.8V
Receive Current7.6mA
Current Of Transmitting8.2mA
InterfaceSPI、UART、I2C、I2S