EFR32FG1P133F64GM48-C0R
Extended
* Images are for reference only
EFR32FG1P133F64GM48-C0R
Attributes
Value
MFR.Part #
EFR32FG1P133F64GM48-C0R
JLCPCB Part #
C2151749
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ -94dBm 1.85V~3.8V 1Mbps 2.4GHz 20dBm 8.2mA 8.7mA 802.15.4 SPI、USART、UART、I2C、I2S QFN-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Sensitivity-94dBm
Applications802.15.4
Data Rate1Mbps
Output Power20dBm
Voltage - Supply1.85V~3.8V
Receive Current8.7mA
Typical Application Frequency2.4GHz
Current Of Transmitting8.2mA
InterfaceSPI、USART、UART、I2C、I2S