Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TC32306FTG,EL
TC32306FTG,EL
Extended
* Images are for reference only
TC32306FTG,EL
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TC32306FTG,EL
JLCPCB Part #
C2151655
Package
VQFN-36-EP(5.3x5.3)
Description
-121dBm -40℃~+110℃ 10dBm 2V~3.3V、2.4V~5.5V 315MHz、434MHz、868MHz、915MHz 4.8mA 9.2mA ISM SPI Supports software reset、Supports RSSI function VQFN-36-EP(5.3x5.3) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTOSHIBA
PackageVQFN-36-EP(5.3x5.3)
Operating Temperature-40℃~+110℃
Frequency Range315MHz、434MHz、868MHz~915MHz
Typetransceiver
Sensitivity-121dBm
Output Power10dBm
ApplicationsISM
Voltage - Supply2V~3.3V、2.4V~5.5V
Receive Current9.2mA
Typical Application Frequency315MHz、434MHz、868MHz、915MHz
FeaturesSupports software reset、Supports RSSI function
Current Of Transmitting4.8mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TC32306FTG,EL
TC32306FTG,EL

* Images are for reference only

TC32306FTG,EL

Extended
Manufacturer

TOSHIBA

MFR.Part #
TC32306FTG,EL
JLCPCB Part #
C2151655
Package
VQFN-36-EP(5.3x5.3)
Description
-121dBm -40℃~+110℃ 10dBm 2V~3.3V、2.4V~5.5V 315MHz、434MHz、868MHz、915MHz 4.8mA 9.2mA ISM SPI Supports software reset、Supports RSSI function VQFN-36-EP(5.3x5.3) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC32306FTG,EL

* Images are for reference only

TC32306FTG,EL
Extended
Manufacturer

TOSHIBA

MFR.Part #
TC32306FTG,EL
JLCPCB Part #
C2151655
Package
VQFN-36-EP(5.3x5.3)
Description
-121dBm -40℃~+110℃ 10dBm 2V~3.3V、2.4V~5.5V 315MHz、434MHz、868MHz、915MHz 4.8mA 9.2mA ISM SPI Supports software reset、Supports RSSI function VQFN-36-EP(5.3x5.3) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC32306FTG,EL Specifications

TC32306FTG,EL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTOSHIBA
PackageVQFN-36-EP(5.3x5.3)
Operating Temperature-40℃~+110℃
Frequency Range315MHz、434MHz、868MHz~915MHz
Typetransceiver
Sensitivity-121dBm
Output Power10dBm
ApplicationsISM
Voltage - Supply2V~3.3V、2.4V~5.5V
Receive Current9.2mA
Typical Application Frequency315MHz、434MHz、868MHz、915MHz
FeaturesSupports software reset、Supports RSSI function
Current Of Transmitting4.8mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC32306FTG,EL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC32306FTG,EL Documents

TC32306FTG,EL datasheets or manufacturer documentation.

Datasheet: TC32306FTG,EL Datasheet (PDF)

TC32306FTG,EL Schematic Symbol & PCB Footprint

The TC32306FTG,EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.