
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nordic Semicon | |
| Package | QFN-24-EP(5x5) | |
| Frequency Range | 2.4GHz~2.524GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -93dBm | |
| Data Rate | 1Mbps | |
| Applications | ISM | |
| Output Power | 0dBm | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 18mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | CRC check function | |
| Current Of Transmitting | 8.8mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRF2401AG-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nordic Semicon | |
| Package | QFN-24-EP(5x5) | |
| Frequency Range | 2.4GHz~2.524GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -93dBm | |
| Data Rate | 1Mbps | |
| Applications | ISM | |
| Output Power | 0dBm | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 18mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | CRC check function | |
| Current Of Transmitting | 8.8mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF2401AG-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRF2401AG-REEL7 datasheets or manufacturer documentation.
Datasheet: NRF2401AG-REEL7 Datasheet (PDF)
The NRF2401AG-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.