Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. AWR1443FQIGABLRQ1
AWR1443FQIGABLRQ1 - 1
AWR1443FQIGABLRQ1 - 2
AWR1443FQIGABLRQ1 - 3
Extended1/3
* Images are for reference only
AWR1443FQIGABLRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AWR1443FQIGABLRQ1
JLCPCB Part #
C2151611
Package
FCBGA-161
Description
-40℃~+125℃ 1.2V 12dBm 76GHz~81GHz 900Mbps Radar SPI、UART、I2C、JTAG transceiver FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageFCBGA-161
Frequency Range76GHz~81GHz
Operating Temperature-40℃~+125℃
Typetransceiver
ApplicationsRadar
Data Rate900Mbps
Output Power12dBm
Voltage - Supply1.2V
Typical Application Frequency77GHz
FeaturesPower-on reset function
InterfaceSPI、UART、I2C、JTAG
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. AWR1443FQIGABLRQ1
AWR1443FQIGABLRQ1

* Images are for reference only

AWR1443FQIGABLRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AWR1443FQIGABLRQ1
JLCPCB Part #
C2151611
Package
FCBGA-161
Description
-40℃~+125℃ 1.2V 12dBm 76GHz~81GHz 900Mbps Radar SPI、UART、I2C、JTAG transceiver FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AWR1443FQIGABLRQ1

* Images are for reference only

AWR1443FQIGABLRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
AWR1443FQIGABLRQ1
JLCPCB Part #
C2151611
Package
FCBGA-161
Description
-40℃~+125℃ 1.2V 12dBm 76GHz~81GHz 900Mbps Radar SPI、UART、I2C、JTAG transceiver FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AWR1443FQIGABLRQ1 Specifications

AWR1443FQIGABLRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageFCBGA-161
Frequency Range76GHz~81GHz
Operating Temperature-40℃~+125℃
Typetransceiver
ApplicationsRadar
Data Rate900Mbps
Output Power12dBm
Voltage - Supply1.2V
Typical Application Frequency77GHz
FeaturesPower-on reset function
InterfaceSPI、UART、I2C、JTAG
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AWR1443FQIGABLRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AWR1443FQIGABLRQ1 Documents

AWR1443FQIGABLRQ1 datasheets or manufacturer documentation.

Datasheet: AWR1443FQIGABLRQ1 Datasheet (PDF)

AWR1443FQIGABLRQ1 Schematic Symbol & PCB Footprint

The AWR1443FQIGABLRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.