Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3200MODR1M2AMOBR
CC3200MODR1M2AMOBR - 1
CC3200MODR1M2AMOBR - 2
CC3200MODR1M2AMOBR - 3
Extended1/3
* Images are for reference only
CC3200MODR1M2AMOBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC3200MODR1M2AMOBR
JLCPCB Part #
C2151603
Package
QFM-63(17.5x20.5)
Description
-20℃~+70℃ -73dBm 13.5dBm 13Mbps 2.3V~3.6V 2.4GHz 229mA 59mA Power-on reset function、CRC check function、DMA function SPI、UART、ADC、I2C、PWM WiFi QFM-63(17.5x20.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-63(17.5x20.5)
Operating Temperature-20℃~+70℃
Sensitivity-73dBm
Data Rate13Mbps
Output Power13.5dBm
ApplicationsWiFi
Voltage - Supply2.3V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、CRC check function、DMA function
Current Of Transmitting229mA
InterfaceSPI、UART、ADC、I2C、PWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3200MODR1M2AMOBR
CC3200MODR1M2AMOBR

* Images are for reference only

CC3200MODR1M2AMOBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3200MODR1M2AMOBR
JLCPCB Part #
C2151603
Package
QFM-63(17.5x20.5)
Description
-20℃~+70℃ -73dBm 13.5dBm 13Mbps 2.3V~3.6V 2.4GHz 229mA 59mA Power-on reset function、CRC check function、DMA function SPI、UART、ADC、I2C、PWM WiFi QFM-63(17.5x20.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3200MODR1M2AMOBR

* Images are for reference only

CC3200MODR1M2AMOBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3200MODR1M2AMOBR
JLCPCB Part #
C2151603
Package
QFM-63(17.5x20.5)
Description
-20℃~+70℃ -73dBm 13.5dBm 13Mbps 2.3V~3.6V 2.4GHz 229mA 59mA Power-on reset function、CRC check function、DMA function SPI、UART、ADC、I2C、PWM WiFi QFM-63(17.5x20.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3200MODR1M2AMOBR Specifications

CC3200MODR1M2AMOBR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-63(17.5x20.5)
Operating Temperature-20℃~+70℃
Sensitivity-73dBm
Data Rate13Mbps
Output Power13.5dBm
ApplicationsWiFi
Voltage - Supply2.3V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、CRC check function、DMA function
Current Of Transmitting229mA
InterfaceSPI、UART、ADC、I2C、PWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3200MODR1M2AMOBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC3200MODR1M2AMOBR Documents

CC3200MODR1M2AMOBR datasheets or manufacturer documentation.

Datasheet: CC3200MODR1M2AMOBR Datasheet (PDF)

CC3200MODR1M2AMOBR Schematic Symbol & PCB Footprint

The CC3200MODR1M2AMOBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.