Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. AWR1243FBIGABLRQ1
AWR1243FBIGABLRQ1 - 1
AWR1243FBIGABLRQ1 - 2
AWR1243FBIGABLRQ1 - 3
Extended1/3
* Images are for reference only
AWR1243FBIGABLRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AWR1243FBIGABLRQ1
JLCPCB Part #
C2151602
Package
FCBGA-161
Description
-40℃~+125℃ 1.71V~1.89V、3.15V~3.45V 12dBm 76GHz~81GHz 900Mbps Radar SPI、UART FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageFCBGA-161
Frequency Range76GHz~81GHz
Operating Temperature-40℃~+125℃
Typetransceiver
ApplicationsRadar
Data Rate900Mbps
Output Power12dBm
Voltage - Supply1.71V~1.89V、3.15V~3.45V
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. AWR1243FBIGABLRQ1
AWR1243FBIGABLRQ1

* Images are for reference only

AWR1243FBIGABLRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AWR1243FBIGABLRQ1
JLCPCB Part #
C2151602
Package
FCBGA-161
Description
-40℃~+125℃ 1.71V~1.89V、3.15V~3.45V 12dBm 76GHz~81GHz 900Mbps Radar SPI、UART FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AWR1243FBIGABLRQ1

* Images are for reference only

AWR1243FBIGABLRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
AWR1243FBIGABLRQ1
JLCPCB Part #
C2151602
Package
FCBGA-161
Description
-40℃~+125℃ 1.71V~1.89V、3.15V~3.45V 12dBm 76GHz~81GHz 900Mbps Radar SPI、UART FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AWR1243FBIGABLRQ1 Specifications

AWR1243FBIGABLRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageFCBGA-161
Frequency Range76GHz~81GHz
Operating Temperature-40℃~+125℃
Typetransceiver
ApplicationsRadar
Data Rate900Mbps
Output Power12dBm
Voltage - Supply1.71V~1.89V、3.15V~3.45V
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AWR1243FBIGABLRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AWR1243FBIGABLRQ1 Documents

AWR1243FBIGABLRQ1 datasheets or manufacturer documentation.

Datasheet: AWR1243FBIGABLRQ1 Datasheet (PDF)

AWR1243FBIGABLRQ1 Schematic Symbol & PCB Footprint

The AWR1243FBIGABLRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.