


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(9x9) | |
| Frequency Range | 2.4GHz~5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power | 18.1dBm | |
| Data Rate | 72Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 59mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | CRC check function | |
| Current Of Transmitting | 223mA | |
| Interface | SPI、UART、ADC、I2C、I2S、SD |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC3235SM2RGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(9x9) | |
| Frequency Range | 2.4GHz~5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power | 18.1dBm | |
| Data Rate | 72Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 59mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | CRC check function | |
| Current Of Transmitting | 223mA | |
| Interface | SPI、UART、ADC、I2C、I2S、SD |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3235SM2RGKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC3235SM2RGKR datasheets or manufacturer documentation.
Datasheet: CC3235SM2RGKR Datasheet (PDF)
The CC3235SM2RGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.