Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3220MODSM2MOBR
CC3220MODSM2MOBR - 1
CC3220MODSM2MOBR - 2
CC3220MODSM2MOBR - 3
Extended1/3
* Images are for reference only
CC3220MODSM2MOBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC3220MODSM2MOBR
JLCPCB Part #
C2151600
Package
SMD-63P
Description
-40℃~+85℃ -95dBm 17dBm 2.3V~3.6V 2.4GHz 2.4GHz~2.5GHz 223mA 59mA SPI、UART、I2C、JTAG、I2S、SDIO WiFi transceiver SMD-63P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageSMD-63P
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-95dBm
Output Power17dBm
ApplicationsWiFi
Voltage - Supply2.3V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting223mA
InterfaceSPI、UART、I2C、JTAG、I2S、SDIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3220MODSM2MOBR
CC3220MODSM2MOBR

* Images are for reference only

CC3220MODSM2MOBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3220MODSM2MOBR
JLCPCB Part #
C2151600
Package
SMD-63P
Description
-40℃~+85℃ -95dBm 17dBm 2.3V~3.6V 2.4GHz 2.4GHz~2.5GHz 223mA 59mA SPI、UART、I2C、JTAG、I2S、SDIO WiFi transceiver SMD-63P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3220MODSM2MOBR

* Images are for reference only

CC3220MODSM2MOBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3220MODSM2MOBR
JLCPCB Part #
C2151600
Package
SMD-63P
Description
-40℃~+85℃ -95dBm 17dBm 2.3V~3.6V 2.4GHz 2.4GHz~2.5GHz 223mA 59mA SPI、UART、I2C、JTAG、I2S、SDIO WiFi transceiver SMD-63P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3220MODSM2MOBR Specifications

CC3220MODSM2MOBR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageSMD-63P
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-95dBm
Output Power17dBm
ApplicationsWiFi
Voltage - Supply2.3V~3.6V
Receive Current59mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting223mA
InterfaceSPI、UART、I2C、JTAG、I2S、SDIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3220MODSM2MOBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC3220MODSM2MOBR Documents

CC3220MODSM2MOBR datasheets or manufacturer documentation.

Datasheet: CC3220MODSM2MOBR Datasheet (PDF)

CC3220MODSM2MOBR Schematic Symbol & PCB Footprint

The CC3220MODSM2MOBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.