
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-48-EP(7x7) | |
| Frequency Range | 158MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -124dBm | |
| Data Rate | 400Kbps | |
| Output Power | 14dBm | |
| Voltage - Supply | 1.9V~5.5V | |
| Receive Current | 11mA | |
| Features | Supports RSSI function、CRC check function、Manchester decoding function、DMA function | |
| Current Of Transmitting | 9mA | |
| Interface | SPI、USART、UART、ADC、GPIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OL2385AHN/00100Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-48-EP(7x7) | |
| Frequency Range | 158MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -124dBm | |
| Data Rate | 400Kbps | |
| Output Power | 14dBm | |
| Voltage - Supply | 1.9V~5.5V | |
| Receive Current | 11mA | |
| Features | Supports RSSI function、CRC check function、Manchester decoding function、DMA function | |
| Current Of Transmitting | 9mA | |
| Interface | SPI、USART、UART、ADC、GPIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OL2385AHN/00100Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OL2385AHN/00100Y datasheets or manufacturer documentation.
Datasheet: OL2385AHN/00100Y Datasheet (PDF)
The OL2385AHN/00100Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.