
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 315MHz~920MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -124dBm | |
| Data Rate | 50Kbps | |
| Output Power | 14dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 5.5mA | |
| Features | Power-on reset function、Supports RSSI function、Supports FEC function、Manchester decoding function、DMA function | |
| Interface | SPI、UART、I2C、JTAG、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1310F32RGZT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 315MHz~920MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -124dBm | |
| Data Rate | 50Kbps | |
| Output Power | 14dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 5.5mA | |
| Features | Power-on reset function、Supports RSSI function、Supports FEC function、Manchester decoding function、DMA function | |
| Interface | SPI、UART、I2C、JTAG、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1310F32RGZT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1310F32RGZT datasheets or manufacturer documentation.
Datasheet: CC1310F32RGZT Datasheet (PDF)
The CC1310F32RGZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.