Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3120RNMARGKT
CC3120RNMARGKT
Extended
* Images are for reference only
CC3120RNMARGKT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC3120RNMARGKT
JLCPCB Part #
C2151567
Package
VQFN-64-EP(9x9)
Description
VQFN-64-EP(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power18dBm
Data Rate16Mbps
ApplicationsWiFi
Voltage - Supply2.1V~3.6V
Receive Current53mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function
Current Of Transmitting160mA
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3120RNMARGKT
CC3120RNMARGKT

* Images are for reference only

CC3120RNMARGKT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3120RNMARGKT
JLCPCB Part #
C2151567
Package
VQFN-64-EP(9x9)
Description
VQFN-64-EP(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3120RNMARGKT

* Images are for reference only

CC3120RNMARGKT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3120RNMARGKT
JLCPCB Part #
C2151567
Package
VQFN-64-EP(9x9)
Description
VQFN-64-EP(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3120RNMARGKT Specifications

CC3120RNMARGKT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power18dBm
Data Rate16Mbps
ApplicationsWiFi
Voltage - Supply2.1V~3.6V
Receive Current53mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function
Current Of Transmitting160mA
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3120RNMARGKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC3120RNMARGKT Documents

CC3120RNMARGKT datasheets or manufacturer documentation.

Datasheet: CC3120RNMARGKT Datasheet (PDF)

CC3120RNMARGKT Schematic Symbol & PCB Footprint

The CC3120RNMARGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.