
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 2.379GHz~2.496GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -98dBm | |
| Output Power | 5dBm | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 20.8mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、Automatic response function、DMA function | |
| Current Of Transmitting | 26.3mA | |
| Interface | SPI、USART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC2545RGZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 2.379GHz~2.496GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -98dBm | |
| Output Power | 5dBm | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 20.8mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、Automatic response function、DMA function | |
| Current Of Transmitting | 26.3mA | |
| Interface | SPI、USART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2545RGZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC2545RGZR datasheets or manufacturer documentation.
Datasheet: CC2545RGZR Datasheet (PDF)
The CC2545RGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.